RS PRO M20 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 283-2764Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
2000kg
Thread Size
M20
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
140mm
Height
169mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
60mm
Country of Origin
Sweden
You may be interested in
Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
₹ 8,414.04Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO M20 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO M20 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
₹ 8,414.04Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
2000kg
Thread Size
M20
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
140mm
Height
169mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
60mm
Country of Origin
Sweden
You may be interested in
Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
₹ 8,414.04Each (Exc. GST)