RS PRO Long Nose Pliers, 155 mm Overall, Straight Tip, 28mm Jaw, ESD

Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
155 mm
Tip Style
Straight
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy
₹ 1,850.20
₹ 1,850.20 Each (Exc. GST)
₹ 2,183.24
₹ 2,183.24 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,850.20
₹ 1,850.20 Each (Exc. GST)
₹ 2,183.24
₹ 2,183.24 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
155 mm
Tip Style
Straight
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy