RS PRO Logic Controller, 85 → 265 Vac Supply, Relay Output, 8-Input, AC Input

RS Stock No.: 266-5069Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

8

Output Type

Relay

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Output Current

2A

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

₹ 25,052.80

₹ 25,052.80 Each (Exc. GST)

₹ 29,562.30

₹ 29,562.30 Each (inc. GST)

RS PRO Logic Controller, 85 → 265 Vac Supply, Relay Output, 8-Input, AC Input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,052.80

₹ 25,052.80 Each (Exc. GST)

₹ 29,562.30

₹ 29,562.30 Each (inc. GST)

RS PRO Logic Controller, 85 → 265 Vac Supply, Relay Output, 8-Input, AC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Inputs

8

Output Type

Relay

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Output Current

2A

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Country of Origin

China