RS PRO Lock Nut

RS Stock No.: 196-4175Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Type

Lock Nut

Thread Size

M40

Width

9mm

Imperial or Metric

Metric

Material

Steel

Type

Nylon Insert

Finish

Plain

Country of Origin

China

Stock information temporarily unavailable.

₹ 995.65

₹ 995.65 Each (Exc. GST)

₹ 1,174.87

₹ 1,174.87 Each (inc. GST)

RS PRO Lock Nut
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 995.65

₹ 995.65 Each (Exc. GST)

₹ 1,174.87

₹ 1,174.87 Each (inc. GST)

RS PRO Lock Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 995.65
5 - 9₹ 951.72
10 - 24₹ 924.53
25+₹ 898.85

Technical Document

Specifications

Brand

RS Pro

Type

Lock Nut

Thread Size

M40

Width

9mm

Imperial or Metric

Metric

Material

Steel

Type

Nylon Insert

Finish

Plain

Country of Origin

China