Hazardous Product

RS PRO Lithium Thionyl Chloride 9V Battery PP3

RS Stock No.: 778-1080Brand: RS PRO
brand-logo
View all in 9V Batteries

Technical Document

Specifications

Brand

RS Pro

Size

PP3

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

10.8V

Terminal Type

Standard

Capacity

1.2Ah

Dimensions

50 x 26mm

Product details

RS PRO Primary Lithium Battery LS 9 V

This Lithium Battery Pack from our own RS PRO brand is designed to provide longer life than alkaline batteries. Lithium batteries are free from heave materials which makes them safer and environmentally friendly.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Thionyl Chloride 9V Battery PP3
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Lithium Thionyl Chloride 9V Battery PP3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

PP3

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

10.8V

Terminal Type

Standard

Capacity

1.2Ah

Dimensions

50 x 26mm

Product details

RS PRO Primary Lithium Battery LS 9 V

This Lithium Battery Pack from our own RS PRO brand is designed to provide longer life than alkaline batteries. Lithium batteries are free from heave materials which makes them safer and environmentally friendly.

You may be interested in