RS PRO Lighting Starter, 200 V, 20 mm length

RS Stock No.: 756-0120Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

200 V

Length

20 mm

Standards Met

RoHS 2002/95/EC Compliant

Product details

Trigger Coil

A small ferrite cored transformer. For applications requiring a high voltage pulse, typically to start ionization of a gas to allow a current to pass. Commonly used to light strobe lamps, arc lamps, gas laser tubes and some fluorescent lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Lighting Starter, 200 V, 20 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Lighting Starter, 200 V, 20 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

200 V

Length

20 mm

Standards Met

RoHS 2002/95/EC Compliant

Product details

Trigger Coil

A small ferrite cored transformer. For applications requiring a high voltage pulse, typically to start ionization of a gas to allow a current to pass. Commonly used to light strobe lamps, arc lamps, gas laser tubes and some fluorescent lamps.