RS PRO Light Grey Polycarbonate Enclosure, IP54, 93 x 44 x 25mm

Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
93mm
External Height
25mm
External Width
44mm
External Dimensions
93 x 44 x 25mm
Range
Z7
IP Rating
IP54
Colour
Light Grey
Flanged
No
Shielded
No
Series
Z7
Country of Origin
Poland
₹ 231.60
₹ 231.60 Each (Exc. GST)
₹ 273.29
₹ 273.29 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 231.60
₹ 231.60 Each (Exc. GST)
₹ 273.29
₹ 273.29 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
93mm
External Height
25mm
External Width
44mm
External Dimensions
93 x 44 x 25mm
Range
Z7
IP Rating
IP54
Colour
Light Grey
Flanged
No
Shielded
No
Series
Z7
Country of Origin
Poland