RS PRO LED Work Light, 110 V ac, IP65

RS Stock No.: 145-5918Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

LED

Wattage

30 W

Voltage Rating

110 V ac

Anti-corrosive

Yes

IP Rating

IP65

Case Material

Polycarbonate

Height

610mm

Lamp Supplied

Yes

Current Rating

130 mA

Country of Origin

China

You may be interested in

₹ 20,266.49

₹ 20,266.49 Each (Exc. GST)

₹ 23,914.46

₹ 23,914.46 Each (inc. GST)

RS PRO LED Work Light, 110 V ac, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,266.49

₹ 20,266.49 Each (Exc. GST)

₹ 23,914.46

₹ 23,914.46 Each (inc. GST)

RS PRO LED Work Light, 110 V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

LED

Wattage

30 W

Voltage Rating

110 V ac

Anti-corrosive

Yes

IP Rating

IP65

Case Material

Polycarbonate

Height

610mm

Lamp Supplied

Yes

Current Rating

130 mA

Country of Origin

China

You may be interested in