RS PRO LED Torch Black, Red , 147 mm

RS Stock No.: 220-6819Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Case Material

Aluminium

Batteries

2 x AAA

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-UV43

Depth

25.5 mm

Wattage

3 W

Range

6 m

Beam Type

Ultra-violet

Water Resistant

Yes

Length

147 mm

Colour

Black, Red

Head Diameter

30.5mm

Width

25.5 mm

Weight with Batteries

99g

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,782.39

₹ 3,782.39 Each (Exc. GST)

₹ 4,463.22

₹ 4,463.22 Each (inc. GST)

RS PRO LED Torch Black, Red , 147 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,782.39

₹ 3,782.39 Each (Exc. GST)

₹ 4,463.22

₹ 4,463.22 Each (inc. GST)

RS PRO LED Torch Black, Red , 147 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Case Material

Aluminium

Batteries

2 x AAA

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-UV43

Depth

25.5 mm

Wattage

3 W

Range

6 m

Beam Type

Ultra-violet

Water Resistant

Yes

Length

147 mm

Colour

Black, Red

Head Diameter

30.5mm

Width

25.5 mm

Weight with Batteries

99g

Country of Origin

China