RS PRO LED Floodlight, 1 LED, 10 W, 128lm, IP65, 220 → 240 V

Technical Document
Specifications
Brand
RS ProWattage
10 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
128lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Dimensions
80 x 100 x 30mm
Colour Temperature
4000K
Height
80mm
Life Hours
30000h
Width
100mm
Depth
50mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Case Material
Die Cast Aluminium
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
10 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
128lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Dimensions
80 x 100 x 30mm
Colour Temperature
4000K
Height
80mm
Life Hours
30000h
Width
100mm
Depth
50mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Case Material
Die Cast Aluminium
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China