RS PRO Keyless Locking Bush, 24mm Shaft Diameter

RS Stock No.: 778-5026Brand: RS PRO
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

24mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.5mm

Rated Torque

380Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

₹ 4,640.95

₹ 4,640.95 Each (Exc. GST)

₹ 5,476.32

₹ 5,476.32 Each (inc. GST)

RS PRO Keyless Locking Bush, 24mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,640.95

₹ 4,640.95 Each (Exc. GST)

₹ 5,476.32

₹ 5,476.32 Each (inc. GST)

RS PRO Keyless Locking Bush, 24mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 4,640.95
5 - 9₹ 4,454.67
10+₹ 4,362.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

24mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.5mm

Rated Torque

380Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in