RS PRO Key Steel Square Bar, 1/8in W, 1/8in H, 330mm L
RS Stock No.: 680-123Brand: RS PRO

Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Width
1/8 in, 3/16 in, 1/4 in, 5/16 in, 3/8 in, 7/16 in,1/2in
Height
1/8 in, 3/16 in, 1/4 in, 5/16 in, 3/8 in, 7/16 in,1/2in
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Key Steel Square Bar, 1/8in W, 1/8in H, 330mm L
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Key Steel Square Bar, 1/8in W, 1/8in H, 330mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Width
1/8 in, 3/16 in, 1/4 in, 5/16 in, 3/8 in, 7/16 in,1/2in
Height
1/8 in, 3/16 in, 1/4 in, 5/16 in, 3/8 in, 7/16 in,1/2in
Country of Origin
United Kingdom