RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body

RS Stock No.: 195-8240Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

14mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

₹ 399.38

₹ 399.38 Each (Exc. GST)

₹ 471.27

₹ 471.27 Each (inc. GST)

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 399.38

₹ 399.38 Each (Exc. GST)

₹ 471.27

₹ 471.27 Each (inc. GST)

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

14mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Country of Origin

China