RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M12 Thread
RS Stock No.: 312-3601Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Finish
Electro Polished
End Fittings
Jaw to Jaw
Thread Size
M12
Weight
620g
Eye Diameter
12mm
Closed Length
245mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
360mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M12 Thread
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M12 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Finish
Electro Polished
End Fittings
Jaw to Jaw
Thread Size
M12
Weight
620g
Eye Diameter
12mm
Closed Length
245mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
360mm
Country of Origin
Germany