RS PRO Jaw Coupling, 90mm Outside Diameter, 28mm Bore, 29mm Length Coupler

Technical Document
Specifications
Product details
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Warning
Not FRAS approved.
₹ 1,702.28
₹ 1,702.28 Each (Exc. GST)
₹ 2,008.69
₹ 2,008.69 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,702.28
₹ 1,702.28 Each (Exc. GST)
₹ 2,008.69
₹ 2,008.69 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,702.28 |
5 - 9 | ₹ 1,627.18 |
10 - 24 | ₹ 1,580.69 |
25+ | ₹ 1,536.78 |
Technical Document
Specifications
Product details
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Warning
Not FRAS approved.