RS PRO Jack/TRS Connector 6.35 mm Stereo Plug 1A
RS Stock No.: 176-3384Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Type
Stereo
Body Orientation
Straight
Current Rating
1A
Voltage Rating
500 V dc
Country of Origin
China
Stock information temporarily unavailable.
₹ 413.44
₹ 413.44 Each (Exc. GST)
₹ 487.86
₹ 487.86 Each (inc. GST)
RS PRO Jack/TRS Connector 6.35 mm Stereo Plug 1A
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 413.44
₹ 413.44 Each (Exc. GST)
₹ 487.86
₹ 487.86 Each (inc. GST)
RS PRO Jack/TRS Connector 6.35 mm Stereo Plug 1A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | ₹ 413.44 |
20 - 49 | ₹ 384.83 |
50 - 99 | ₹ 344.86 |
100 - 199 | ₹ 293.98 |
200+ | ₹ 244.15 |
Technical Document
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Type
Stereo
Body Orientation
Straight
Current Rating
1A
Voltage Rating
500 V dc
Country of Origin
China