RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

RS Stock No.: 246-9438Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

1GHz

Minimum Operating Temperature

-35°C

Body Plating

Nickel

Maximum Operating Temperature

+105°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

₹ 440.75

₹ 440.75 Each (Exc. GST)

₹ 520.09

₹ 520.09 Each (inc. GST)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 440.75

₹ 440.75 Each (Exc. GST)

₹ 520.09

₹ 520.09 Each (inc. GST)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 440.75
5 - 9₹ 426.89
10 - 24₹ 410.26
25+₹ 389.47

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

1GHz

Minimum Operating Temperature

-35°C

Body Plating

Nickel

Maximum Operating Temperature

+105°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China