RS PRO, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 488-9324Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

TNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Size

33 mm

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

RS 50 Ohm RF Coaxial TNC Bulkhead Crimp Jack Connectors

50 Ohm RF coaxial TNC bulkhead jack connectors with a threaded coupling mechanism and a crimp/crimp termination. These 50 Ohm RF coax panel mount sockets have a nickel plated brass body, gold plated centre contact, silicone gasket and are suitable for use with a variety of RF coaxial cable type including RG174/U and RG 316/U and RG 188 A/U. Typical applications for these TNC panel mount jack connectors include signal, data and video transmission where vibration resistance is required.

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors

Stock information temporarily unavailable.

₹ 1,164.68

₹ 1,164.68 Each (Exc. GST)

₹ 1,374.32

₹ 1,374.32 Each (inc. GST)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,164.68

₹ 1,164.68 Each (Exc. GST)

₹ 1,374.32

₹ 1,374.32 Each (inc. GST)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 1,164.68
15 - 49₹ 1,097.20
50 - 99₹ 1,038.53
100 - 249₹ 981.32
250+₹ 931.45

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

TNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Size

33 mm

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

RS 50 Ohm RF Coaxial TNC Bulkhead Crimp Jack Connectors

50 Ohm RF coaxial TNC bulkhead jack connectors with a threaded coupling mechanism and a crimp/crimp termination. These 50 Ohm RF coax panel mount sockets have a nickel plated brass body, gold plated centre contact, silicone gasket and are suitable for use with a variety of RF coaxial cable type including RG174/U and RG 316/U and RG 188 A/U. Typical applications for these TNC panel mount jack connectors include signal, data and video transmission where vibration resistance is required.

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors