RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 921-0215Brand: RS PRODistrelec Article No.: 30403676
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Subminiature

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Distrelec Product Id

30403676

Country of Origin

Taiwan, Province Of China

Product details

SMA Straight Jacks

From the trusted RS Pro brand, a series of 50 Ω straight SMA connectors. These SMA jacks have gold plated beryllium copper contacts and either gold plated brass, gold plated stainless steel or nickel plated brass bodies. A high-quality range of SMA connectors they are designed for use from DC to 18 GHz and would typically be used in WiFi antenna systems. The connectors come in various mounting and body styles.
Part number 921-0203 straight jack
Part number 921-0212 square flange jack
Part number 921-0215 bulkhead jack
Part number 921-0219 two hole panel jack

You may be interested in
Stock information temporarily unavailable.

₹ 491.02

₹ 491.02 Each (Exc. GST)

₹ 579.40

₹ 579.40 Each (inc. GST)

RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 491.02

₹ 491.02 Each (Exc. GST)

₹ 579.40

₹ 579.40 Each (inc. GST)

RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 491.02
10 - 24₹ 469.35
25 - 49₹ 455.94
50 - 99₹ 443.28
100+₹ 425.55
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Subminiature

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Distrelec Product Id

30403676

Country of Origin

Taiwan, Province Of China

Product details

SMA Straight Jacks

From the trusted RS Pro brand, a series of 50 Ω straight SMA connectors. These SMA jacks have gold plated beryllium copper contacts and either gold plated brass, gold plated stainless steel or nickel plated brass bodies. A high-quality range of SMA connectors they are designed for use from DC to 18 GHz and would typically be used in WiFi antenna systems. The connectors come in various mounting and body styles.
Part number 921-0203 straight jack
Part number 921-0212 square flange jack
Part number 921-0215 bulkhead jack
Part number 921-0219 two hole panel jack

You may be interested in