RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug

RS Stock No.: 392-633Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Colour

Natural

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 3.5 mm Mono Jack Plug

Even though 3.5 mm Mono Jack Plug exists on the market for a while, it is still reliable Plug ensuring clean contact surfaces with each operation.

The construction of the Mono Jack Pug is simple and consists of 2 main parts, which is a tip and a sleeve. Monotype sends one signal to both right and left channels and will produce the same movement, regardless of the number of speakers.

We are proudly introducing our own branded RS PRO 3.5 mm Mono Jack Plug made of nickel and brass and characterising of straight body orientation fitted with a moulded strain relief.

If you are looking for insulated Jack Plug, you might get inspired by checking RS PRO 106-868.

More inspirational Connector plugs (video, Stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.

Features and Benefits

  • 3.5 mm Mono Jack Plug is giving you the reliable sound quality

  • The Jack is fitted with a moulded strain relief

  • Made of nickel and brass is a miniaturised version of the original 6.3 mm

Applications

Jack is common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:

  • Mobile phones

  • MP3 Players

  • Games-Consoles

  • Hi-fi systems

Frequently asked questions

Is Mono louder than Stereo?

By using Loudness Meter and compering the analysis, you would get no difference. However, form the human perception point of view Mono is louder than its stereo counterpart.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

You may be interested in
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

₹ 1,719.10

₹ 171.91 Each (In a Pack of 10) (Exc. GST)

₹ 2,028.54

₹ 202.854 Each (In a Pack of 10) (inc. GST)

RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,719.10

₹ 171.91 Each (In a Pack of 10) (Exc. GST)

₹ 2,028.54

₹ 202.854 Each (In a Pack of 10) (inc. GST)

RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140₹ 171.91₹ 1,719.10
150 - 490₹ 158.66₹ 1,586.60
500 - 990₹ 152.18₹ 1,521.80
1000+₹ 143.87₹ 1,438.70
You may be interested in
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Colour

Natural

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 3.5 mm Mono Jack Plug

Even though 3.5 mm Mono Jack Plug exists on the market for a while, it is still reliable Plug ensuring clean contact surfaces with each operation.

The construction of the Mono Jack Pug is simple and consists of 2 main parts, which is a tip and a sleeve. Monotype sends one signal to both right and left channels and will produce the same movement, regardless of the number of speakers.

We are proudly introducing our own branded RS PRO 3.5 mm Mono Jack Plug made of nickel and brass and characterising of straight body orientation fitted with a moulded strain relief.

If you are looking for insulated Jack Plug, you might get inspired by checking RS PRO 106-868.

More inspirational Connector plugs (video, Stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.

Features and Benefits

  • 3.5 mm Mono Jack Plug is giving you the reliable sound quality

  • The Jack is fitted with a moulded strain relief

  • Made of nickel and brass is a miniaturised version of the original 6.3 mm

Applications

Jack is common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:

  • Mobile phones

  • MP3 Players

  • Games-Consoles

  • Hi-fi systems

Frequently asked questions

Is Mono louder than Stereo?

By using Loudness Meter and compering the analysis, you would get no difference. However, form the human perception point of view Mono is louder than its stereo counterpart.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

You may be interested in
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)
Jack Connector 3.5 mm Plug
P.O.A.Each (In a Pack of 10) (Exc. GST)