RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 546-3355Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Size

Subminiature

Bulkhead

No

Polarity

Normal

Country of Origin

Taiwan, Province Of China

Product details

Straight male crimp jack

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Stock information temporarily unavailable.

₹ 405.68

₹ 405.68 Each (Exc. GST)

₹ 478.70

₹ 478.70 Each (inc. GST)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 405.68

₹ 405.68 Each (Exc. GST)

₹ 478.70

₹ 478.70 Each (inc. GST)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₹ 405.68
15 - 49₹ 387.78
50 - 99₹ 376.70
100 - 249₹ 366.24
250+₹ 351.59

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Size

Subminiature

Bulkhead

No

Polarity

Normal

Country of Origin

Taiwan, Province Of China

Product details

Straight male crimp jack

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.