RS PRO Isolated DC-DC Converter, 24V dc/ 1.25A Output, 9 → 36V dc Input, 30W, PCB Mount, +105°C Max Temp -40°C

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
30W
Input Voltage Nominal
24V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
90.5%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China
₹ 4,435.48
₹ 4,435.48 Each (Exc. GST)
₹ 5,233.87
₹ 5,233.87 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,435.48
₹ 4,435.48 Each (Exc. GST)
₹ 5,233.87
₹ 5,233.87 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
30W
Input Voltage Nominal
24V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
90.5%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China