RS PRO Isolated DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36V dc Input, 40W, PCB Mount, +105°C Max Temp -40°C

Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
40W
Input Voltage Nominal
24V dc
Output Current
1.33A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China
₹ 4,531.84
₹ 4,531.84 Each (Exc. GST)
₹ 5,347.57
₹ 5,347.57 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,531.84
₹ 4,531.84 Each (Exc. GST)
₹ 5,347.57
₹ 5,347.57 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
40W
Input Voltage Nominal
24V dc
Output Current
1.33A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China