RS PRO Iron M6 Cage Nut

RS Stock No.: 266-2268Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Overall Width

15mm

Cut-Out Dimensions

9.53mm x 9.53mm

Material

Iron

Finish

Zinc Plated

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

6mm

For Panel Thickness Minimum

0.8mm

Country of Origin

China

P.O.A.

Each (In a Pack of 50) (Exc. GST)

RS PRO Iron M6 Cage Nut
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

RS PRO Iron M6 Cage Nut

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Overall Width

15mm

Cut-Out Dimensions

9.53mm x 9.53mm

Material

Iron

Finish

Zinc Plated

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

6mm

For Panel Thickness Minimum

0.8mm

Country of Origin

China