RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
NPT 3/4 Female
Coupling Gender
Female
Connection Standard
European
Thread Size
3/4in
Manufacturer Series
UF
Connection Type
Threaded
Material
Iron
Thread Gender
Female
Thread Standard
NPT
Maximum Operating Pressure
10bar
Finish
Zinc Plated
Country of Origin
Germany
Product details
Q Type Female NPT Thread Claw Coupling
Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.
₹ 1,173.77
₹ 1,173.77 Each (Exc. GST)
₹ 1,385.05
₹ 1,385.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,173.77
₹ 1,173.77 Each (Exc. GST)
₹ 1,385.05
₹ 1,385.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
NPT 3/4 Female
Coupling Gender
Female
Connection Standard
European
Thread Size
3/4in
Manufacturer Series
UF
Connection Type
Threaded
Material
Iron
Thread Gender
Female
Thread Standard
NPT
Maximum Operating Pressure
10bar
Finish
Zinc Plated
Country of Origin
Germany
Product details
Q Type Female NPT Thread Claw Coupling
Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.