RS PRO IPM3600N Power Quality Analyser, 3-Phase, 999.9A Max, 999.9V Max

RS Stock No.: 123-2244Brand: RS PRO
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Current Measurement

999.9A

Absolute Maximum Power Measurement

999.9kW

Number of Phases

3

Maximum Voltage

999.9V

Best Voltage Measurement Accuracy

±0.3 % ± 10 Digits

Best Current Measurement Accuracy

±0.5 % ± 15 Digits

Display Type

LCD

Measurement Type

AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection

Interface Type

USB

Power Source

Battery

Battery Type

AA

Model Number p

IPM3600N

Model Number (p)

IPM3600N

Minimum Operating Temperature

0°C

Height

235mm

Width

54mm

Length

116mm

Maximum Frequency

60Hz

Dimensions

116 x 54 x 235mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30391443

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IPM3600 Power Quality Tester

RS PRO IPM3600 is a great value 3-phase power analyser for portable measurement and diagnosing power problems in electrical installations and power circuits within public mains supplies. The software allows the power analyser to: communicate with a PC via the USB port; upload data from the tester and store to the PC hard disk; display recorded reading in a graphical format on the PC; convert the recorded data into Excel format for analysis; display signal harmonics in graphical format on the PC; clear the data readings stored in the tester.


Problems that can occur due to power quality problems include automatic resets, data errors, equipment failures, memory loss and overheating electrical distribution systems. These problems in workplaces have a negative impact on production, can damage sensitive equipment and increase costs. Bad power quality can also increase energy consumption.

Features and Benefits

  • 10 display, easy-to-view LCD screen

  • Connectors for 4 current sensing clamps

  • 1 P2W, 1 P3W, 3 P3W2M & 3 P4W power measurement

  • True RMS sensing

  • Power KW, KVAR, KVA, PF, θ, Hz & Energy KWh, KVARh & KVAh measurement

  • Phase sequence indicator function

  • Backlight display function

  • Manual data memory and read (99 sets)

  • Data logging (504 KB memory, 20 000 sets)

  • Programmable trigger - points and start / stop time

  • USB optical interface with three phase voltage / current waveform display and harmonic analysis

  • Easy-to-use push-button operation

  • Lightweight, portable design

Areas of Application

Power quality analysers are multi-function instruments that measure and test various things such as direct current, alternating current, AC-voltage, DC-voltage, harmonics and much more depending on the model. The data can then be logged and analysed with the software supplied with the device. Areas include:

  • Electrical installations

  • Power circuits

  • Analysing and troubleshooting power quality issues

  • Improving power efficiency

  • Managing energy costs

  • Analysing harmonics

  • Optimising power system performance

  • Improving power quality

  • Analysing system data to design optimal upgrades

FAQs

What is meant by power quality problems?


Power quality refers to the ability of electrical equipment to consume the energy being supplied to it in other words to provide stable power. There can be various power quality issues and the most common include electrical harmonics, poor power factor, voltage instability and imbalance impact on the efficiency of electrical equipment.

Supplied with

User manual, software on CD Rom, deluxe carrying case, AA 1.5 V battery (x8), AC adapter (110 V > 12 V ; 220 V > 12 V), current clamp transducer (x4, cable length 3 m), crocodiles test leads (blue, yellow, red, black - wire length 3 m)

You may be interested in
Stock information temporarily unavailable.

₹ 151,031.03

₹ 151,031.03 Each (Exc. GST)

₹ 178,216.62

₹ 178,216.62 Each (inc. GST)

RS PRO IPM3600N Power Quality Analyser, 3-Phase, 999.9A Max, 999.9V Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 151,031.03

₹ 151,031.03 Each (Exc. GST)

₹ 178,216.62

₹ 178,216.62 Each (inc. GST)

RS PRO IPM3600N Power Quality Analyser, 3-Phase, 999.9A Max, 999.9V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Current Measurement

999.9A

Absolute Maximum Power Measurement

999.9kW

Number of Phases

3

Maximum Voltage

999.9V

Best Voltage Measurement Accuracy

±0.3 % ± 10 Digits

Best Current Measurement Accuracy

±0.5 % ± 15 Digits

Display Type

LCD

Measurement Type

AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection

Interface Type

USB

Power Source

Battery

Battery Type

AA

Model Number p

IPM3600N

Model Number (p)

IPM3600N

Minimum Operating Temperature

0°C

Height

235mm

Width

54mm

Length

116mm

Maximum Frequency

60Hz

Dimensions

116 x 54 x 235mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30391443

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IPM3600 Power Quality Tester

RS PRO IPM3600 is a great value 3-phase power analyser for portable measurement and diagnosing power problems in electrical installations and power circuits within public mains supplies. The software allows the power analyser to: communicate with a PC via the USB port; upload data from the tester and store to the PC hard disk; display recorded reading in a graphical format on the PC; convert the recorded data into Excel format for analysis; display signal harmonics in graphical format on the PC; clear the data readings stored in the tester.


Problems that can occur due to power quality problems include automatic resets, data errors, equipment failures, memory loss and overheating electrical distribution systems. These problems in workplaces have a negative impact on production, can damage sensitive equipment and increase costs. Bad power quality can also increase energy consumption.

Features and Benefits

  • 10 display, easy-to-view LCD screen

  • Connectors for 4 current sensing clamps

  • 1 P2W, 1 P3W, 3 P3W2M & 3 P4W power measurement

  • True RMS sensing

  • Power KW, KVAR, KVA, PF, θ, Hz & Energy KWh, KVARh & KVAh measurement

  • Phase sequence indicator function

  • Backlight display function

  • Manual data memory and read (99 sets)

  • Data logging (504 KB memory, 20 000 sets)

  • Programmable trigger - points and start / stop time

  • USB optical interface with three phase voltage / current waveform display and harmonic analysis

  • Easy-to-use push-button operation

  • Lightweight, portable design

Areas of Application

Power quality analysers are multi-function instruments that measure and test various things such as direct current, alternating current, AC-voltage, DC-voltage, harmonics and much more depending on the model. The data can then be logged and analysed with the software supplied with the device. Areas include:

  • Electrical installations

  • Power circuits

  • Analysing and troubleshooting power quality issues

  • Improving power efficiency

  • Managing energy costs

  • Analysing harmonics

  • Optimising power system performance

  • Improving power quality

  • Analysing system data to design optimal upgrades

FAQs

What is meant by power quality problems?


Power quality refers to the ability of electrical equipment to consume the energy being supplied to it in other words to provide stable power. There can be various power quality issues and the most common include electrical harmonics, poor power factor, voltage instability and imbalance impact on the efficiency of electrical equipment.

Supplied with

User manual, software on CD Rom, deluxe carrying case, AA 1.5 V battery (x8), AC adapter (110 V > 12 V ; 220 V > 12 V), current clamp transducer (x4, cable length 3 m), crocodiles test leads (blue, yellow, red, black - wire length 3 m)

You may be interested in