RS PRO IP44 Yellow Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 110 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
110 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Yellow
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
110 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Yellow
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.