Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Wall Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
₹ 1,112.60
₹ 1,112.60 Each (Exc. GST)
₹ 1,312.87
₹ 1,312.87 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,112.60
₹ 1,112.60 Each (Exc. GST)
₹ 1,312.87
₹ 1,312.87 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,112.60 |
5 - 9 | ₹ 1,063.51 |
10 - 49 | ₹ 1,033.13 |
50 - 99 | ₹ 1,004.43 |
100+ | ₹ 964.25 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Wall Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria