RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

RS Stock No.: 214-4142Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria