RS PRO Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT

RS Stock No.: 144-1589Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

RS Pro RNC Interface Relay Modules

Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V

Stock information temporarily unavailable.

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

RS Pro RNC Interface Relay Modules

Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V