RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow

RS Stock No.: 613-9564Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Overall Length

24.4mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 1,630.00

₹ 16.30 Each (In a Pack of 100) (Exc. GST)

₹ 1,923.40

₹ 19.234 Each (In a Pack of 100) (inc. GST)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,630.00

₹ 16.30 Each (In a Pack of 100) (Exc. GST)

₹ 1,923.40

₹ 19.234 Each (In a Pack of 100) (inc. GST)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Overall Length

24.4mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more