RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Ivory

RS Stock No.: 178-7327Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Pin Diameter

4.5 mm, 4.9mm

Insulation Material

Nylon

Number of Entries

1

Colour

Ivory

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Overall Length

22mm

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₹ 957.00

₹ 9.57 Each (In a Bag of 100) (Exc. GST)

₹ 1,129.26

₹ 11.293 Each (In a Bag of 100) (inc. GST)

RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Ivory
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 957.00

₹ 9.57 Each (In a Bag of 100) (Exc. GST)

₹ 1,129.26

₹ 11.293 Each (In a Bag of 100) (inc. GST)

RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Ivory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400₹ 9.57₹ 957.00
500 - 2400₹ 8.15₹ 815.00
2500 - 4900₹ 7.24₹ 724.00
5000 - 9900₹ 6.34₹ 634.00
10000+₹ 5.30₹ 530.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Pin Diameter

4.5 mm, 4.9mm

Insulation Material

Nylon

Number of Entries

1

Colour

Ivory

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Overall Length

22mm

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Country of Origin

Taiwan, Province Of China

You may be interested in