RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
24.3mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
2.3mm
Blade Length
13mm
Blade Width
2.4mm
Blade Thickness
0.8mm
Hooked
No
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
₹ 763.00
₹ 7.63 Each (In a Bag of 100) (Exc. GST)
₹ 900.34
₹ 9.003 Each (In a Bag of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 763.00
₹ 7.63 Each (In a Bag of 100) (Exc. GST)
₹ 900.34
₹ 9.003 Each (In a Bag of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | ₹ 7.63 | ₹ 763.00 |
1000 - 1900 | ₹ 6.86 | ₹ 686.00 |
2000 - 4900 | ₹ 6.34 | ₹ 634.00 |
5000 - 9900 | ₹ 5.82 | ₹ 582.00 |
10000+ | ₹ 5.30 | ₹ 530.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Overall Length
24.3mm
Maximum Wire Size (AWG)
14AWG
Inner Diameter
2.3mm
Blade Length
13mm
Blade Width
2.4mm
Blade Thickness
0.8mm
Hooked
No
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China