RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 270-7461Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20.8mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4.5mm

Blade Length

10mm

Blade Width

2.3mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 2,710.00

₹ 5.42 Each (In a Bag of 500) (Exc. GST)

₹ 3,197.80

₹ 6.396 Each (In a Bag of 500) (inc. GST)

RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,710.00

₹ 5.42 Each (In a Bag of 500) (Exc. GST)

₹ 3,197.80

₹ 6.396 Each (In a Bag of 500) (inc. GST)

RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20.8mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4.5mm

Blade Length

10mm

Blade Width

2.3mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China