RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, Black

RS Stock No.: 917-2126Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 25mm

Fitting Type

Inspection Bend

Material

PVC

Colour

Black

For Use With

25 mm PVC Conduit

Country of Origin

United Arab Emirates

Product details

PVC Conduit Inspection Bends, Elbows and Tees

Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.

Features and Benefits

Allows easy access for cable installation
PVC can be bonded

Stock information temporarily unavailable.

₹ 432.00

₹ 432.00 Each (Exc. GST)

₹ 509.76

₹ 509.76 Each (inc. GST)

RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 432.00

₹ 432.00 Each (Exc. GST)

₹ 509.76

₹ 509.76 Each (inc. GST)

RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 432.00
10 - 49₹ 412.94
50+₹ 401.14

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 25mm

Fitting Type

Inspection Bend

Material

PVC

Colour

Black

For Use With

25 mm PVC Conduit

Country of Origin

United Arab Emirates

Product details

PVC Conduit Inspection Bends, Elbows and Tees

Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.

Features and Benefits

Allows easy access for cable installation
PVC can be bonded