RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY21 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Mounting Type
In-line
Connector Size
SY21
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A + 5A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2P + 4P
Strain Relief
No
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Country of Origin
China
₹ 952.57
₹ 952.57 Each (Exc. GST)
₹ 1,124.03
₹ 1,124.03 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 952.57
₹ 952.57 Each (Exc. GST)
₹ 1,124.03
₹ 1,124.03 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 952.57 |
10 - 24 | ₹ 910.54 |
25+ | ₹ 884.53 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Mounting Type
In-line
Connector Size
SY21
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A + 5A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2P + 4P
Strain Relief
No
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Country of Origin
China