RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China
₹ 280.77
₹ 280.77 Each (Exc. GST)
₹ 331.31
₹ 331.31 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 280.77
₹ 280.77 Each (Exc. GST)
₹ 331.31
₹ 331.31 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 280.77 |
10 - 24 | ₹ 268.38 |
25+ | ₹ 260.71 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Coding
A
Mating Type
Threaded
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China