RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

RS Stock No.: 795-1056Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

70 mA

Country of Origin

Germany

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Stock information temporarily unavailable.

₹ 22,605.88

₹ 22,605.88 Each (Exc. GST)

₹ 26,674.94

₹ 26,674.94 Each (inc. GST)

RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,605.88

₹ 22,605.88 Each (Exc. GST)

₹ 26,674.94

₹ 26,674.94 Each (inc. GST)

RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

70 mA

Country of Origin

Germany

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160