RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Manufacturer Part No.
KPB22-8000-F21-6220-JQ
Contact AC Voltage Rating
250V
Case Colour
Silver
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
₹ 971.46
₹ 971.46 1 Pack of 1 (Exc. GST)
₹ 1,146.32
₹ 1,146.32 1 Pack of 1 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 971.46
₹ 971.46 1 Pack of 1 (Exc. GST)
₹ 1,146.32
₹ 1,146.32 1 Pack of 1 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Manufacturer Part No.
KPB22-8000-F21-6220-JQ
Contact AC Voltage Rating
250V
Case Colour
Silver
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China