RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 0.2A, -20 to 70°C White

RS Stock No.: 309-317Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Blue, Green, Red

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

25.7mm

Contact Current Rating

0.2A

IP Rating

IP69

Actuator Colour

White

Case Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Voltage Rating

24V

Operating Temperature Range

-20 to 70°C

Country of Origin

Israel

₹ 3,042.53

₹ 3,042.53 Each (Exc. GST)

₹ 3,590.19

₹ 3,590.19 Each (inc. GST)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 0.2A, -20 to 70°C White
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,042.53

₹ 3,042.53 Each (Exc. GST)

₹ 3,590.19

₹ 3,590.19 Each (inc. GST)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 0.2A, -20 to 70°C White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Blue, Green, Red

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

25.7mm

Contact Current Rating

0.2A

IP Rating

IP69

Actuator Colour

White

Case Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Voltage Rating

24V

Operating Temperature Range

-20 to 70°C

Country of Origin

Israel