RS PRO Illuminated Magnifier, 75X x Magnification

RS Stock No.: 683-0857Brand: RS PRO
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

75X

Magnifier Type

Pocket Magnifying Glass

Illuminated

Yes

Battery Operated

Yes

Battery Type

LR44

Type

Pocket Microscope

Country of Origin

China

Product details

Pocket Microscopes

Measuring scale
Rubber eye cups
Focussing ring
Acrylic object surround
Side mounted mini torch (batteries not included)
Mini torch requires 3 x 1.5V Alkaline button cells SR44
Maximum height: 145mm
Acrylic base diameter 45mm

Supplied with

Foam lined case.

You may be interested in
Stock information temporarily unavailable.

₹ 14,022.15

₹ 14,022.15 Each (Exc. GST)

₹ 16,546.14

₹ 16,546.14 Each (inc. GST)

RS PRO Illuminated Magnifier, 75X x Magnification
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,022.15

₹ 14,022.15 Each (Exc. GST)

₹ 16,546.14

₹ 16,546.14 Each (inc. GST)

RS PRO Illuminated Magnifier, 75X x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Magnification Power

75X

Magnifier Type

Pocket Magnifying Glass

Illuminated

Yes

Battery Operated

Yes

Battery Type

LR44

Type

Pocket Microscope

Country of Origin

China

Product details

Pocket Microscopes

Measuring scale
Rubber eye cups
Focussing ring
Acrylic object surround
Side mounted mini torch (batteries not included)
Mini torch requires 3 x 1.5V Alkaline button cells SR44
Maximum height: 145mm
Acrylic base diameter 45mm

Supplied with

Foam lined case.

You may be interested in