RS PRO Illuminated DPDT, On-Off Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off
Panel Cut Out Width
22.1 → 22.2mm
Panel Cut Out Height
30.8mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Square
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Case Material
Nylon
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Country of Origin
China
₹ 184.01
₹ 184.01 Each (Exc. GST)
₹ 217.13
₹ 217.13 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 184.01
₹ 184.01 Each (Exc. GST)
₹ 217.13
₹ 217.13 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off
Panel Cut Out Width
22.1 → 22.2mm
Panel Cut Out Height
30.8mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Square
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Case Material
Nylon
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Country of Origin
China