RS PRO IECEx LED LED Torch Anti-Static Plastic 133lm, 174mm

Technical Document
Specifications
Brand
RS ProTorch Style
Flash Light
Rechargeable
No
Lamp Type
LED
Luminosity
133lm
Batteries
4 x AA
IP Rating
IP67
Hazardous Area Certification
IECEx
Zone
Zone 0
Depth
47mm
Range
110 → 231m
Water Resistant
Yes
Beam Type
High/Low
Length
174mm
Colour
Anti-Static Plastic
Weight with Batteries
115g
Width
47mm
Country of Origin
China
₹ 2,903.25
₹ 2,903.25 Each (Exc. GST)
₹ 3,425.83
₹ 3,425.83 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,903.25
₹ 2,903.25 Each (Exc. GST)
₹ 3,425.83
₹ 3,425.83 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTorch Style
Flash Light
Rechargeable
No
Lamp Type
LED
Luminosity
133lm
Batteries
4 x AA
IP Rating
IP67
Hazardous Area Certification
IECEx
Zone
Zone 0
Depth
47mm
Range
110 → 231m
Water Resistant
Yes
Beam Type
High/Low
Length
174mm
Colour
Anti-Static Plastic
Weight with Batteries
115g
Width
47mm
Country of Origin
China