RS PRO IECEx LED LED Torch Anti-Static Plastic 180lm, 172mm

Technical Document
Specifications
Brand
RS ProTorch Style
Flash Light
Rechargeable
No
Lamp Type
LED
Luminosity
180lm
Batteries
4 x AA
IP Rating
IP68
Hazardous Area Certification
IECEx
Zone
Zone 0
Depth
47mm
Range
83 → 117m
Water Resistant
Yes
Beam Type
Flashing, High, Low
Length
172mm
Colour
Anti-Static Plastic
Weight with Batteries
140g
Width
47mm
Country of Origin
China
₹ 3,458.99
₹ 3,458.99 Each (Exc. GST)
₹ 4,081.61
₹ 4,081.61 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,458.99
₹ 3,458.99 Each (Exc. GST)
₹ 4,081.61
₹ 4,081.61 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTorch Style
Flash Light
Rechargeable
No
Lamp Type
LED
Luminosity
180lm
Batteries
4 x AA
IP Rating
IP68
Hazardous Area Certification
IECEx
Zone
Zone 0
Depth
47mm
Range
83 → 117m
Water Resistant
Yes
Beam Type
Flashing, High, Low
Length
172mm
Colour
Anti-Static Plastic
Weight with Batteries
140g
Width
47mm
Country of Origin
China