RS PRO IEC Inlet Filter

RS Stock No.: 237-8657Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China

Stock information temporarily unavailable.

₹ 877.32

₹ 877.32 Each (Exc. GST)

₹ 1,035.24

₹ 1,035.24 Each (inc. GST)

RS PRO IEC Inlet Filter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 877.32

₹ 877.32 Each (Exc. GST)

₹ 1,035.24

₹ 1,035.24 Each (inc. GST)

RS PRO IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 877.32
5 - 9₹ 838.62
10 - 24₹ 814.66
25+₹ 792.03

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China