RS PRO IdeaWerk Pro 3D Printer

RS Stock No.: 862-5705Brand: RS PRO
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

RS Pro

Technology

FDM

Build Volume

150 x 150 x 140mm

Number of Heads

1

Model

IdeaWerk Pro

Multi Material Printing

Yes

Dimensions L x W x H

298 x 221 x 403mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.2mm

Wireless

No

Weight

7.5kg

Country of Origin

China

Product details

RS Pro IdeaWerk Pro 3D Printer

RS Pro are bringing customers high performance, top spec technology that gives simple, efficient and convenience like no other. The IdeaWerk Pro printer is easy to assemble, provides a sturdy design and has a touch screen panel for file selection and job initiation. Our IdeaWerk Pro printer is a compact 3D printer built to our high quality specifications. Using fused deposition modelling (FDM) technology, which enables quick building of complex objects from the bottom to the top. FDM works by heating a plastic filament to melting point and extruding it through a heated nozzle in progressive layers to “build up” an object.

Typical Applications

The IdeaWerk Pro is perfect for use with home projects as well as professional applications such as rapid prototyping initiatives. Because of the small amount of noise that the 3D printer makes whilst printing models, it’s ideal to be placed within an office environment.

Features & Benefits

• RS Pro IdeaWerk Pro produces no toxicity, chemical pollution or smell
• No professional site or maintenance is required
• It is modularized and convenient for maintenance
• The software Doraware-P has supporting documentation that can be printed off
• The stable performance and reliable quality has meant that the RS Pro IdeaWerk Pro has a 95% success rate when printing off models
• Prints direct from a computer or USB flash drive
• Compatible Windows XP/ Vista/ Win7/ Win8/ Win8.1 systems
• User-friendly and simple to set up
• Build speed of 30-150 mm/s
• Convenient desktop size: 298 mm x 221 mm x 403 mm
• Highly accurate

Supplied with

1 x IdeaWerk Pro 3D printer, 1x user manual, 1x reel of clear 1kg PLA filament and 1x accessory kit containing everything you will need to get started

Approvals

CE

Standards

ROHS Compliant, FCC, Reach and PAHs regulations

You may be interested in
RS PRO iTX PC 3D Printer
₹ 229,044.07Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO IdeaWerk Pro 3D Printer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO IdeaWerk Pro 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO iTX PC 3D Printer
₹ 229,044.07Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Technology

FDM

Build Volume

150 x 150 x 140mm

Number of Heads

1

Model

IdeaWerk Pro

Multi Material Printing

Yes

Dimensions L x W x H

298 x 221 x 403mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.2mm

Wireless

No

Weight

7.5kg

Country of Origin

China

Product details

RS Pro IdeaWerk Pro 3D Printer

RS Pro are bringing customers high performance, top spec technology that gives simple, efficient and convenience like no other. The IdeaWerk Pro printer is easy to assemble, provides a sturdy design and has a touch screen panel for file selection and job initiation. Our IdeaWerk Pro printer is a compact 3D printer built to our high quality specifications. Using fused deposition modelling (FDM) technology, which enables quick building of complex objects from the bottom to the top. FDM works by heating a plastic filament to melting point and extruding it through a heated nozzle in progressive layers to “build up” an object.

Typical Applications

The IdeaWerk Pro is perfect for use with home projects as well as professional applications such as rapid prototyping initiatives. Because of the small amount of noise that the 3D printer makes whilst printing models, it’s ideal to be placed within an office environment.

Features & Benefits

• RS Pro IdeaWerk Pro produces no toxicity, chemical pollution or smell
• No professional site or maintenance is required
• It is modularized and convenient for maintenance
• The software Doraware-P has supporting documentation that can be printed off
• The stable performance and reliable quality has meant that the RS Pro IdeaWerk Pro has a 95% success rate when printing off models
• Prints direct from a computer or USB flash drive
• Compatible Windows XP/ Vista/ Win7/ Win8/ Win8.1 systems
• User-friendly and simple to set up
• Build speed of 30-150 mm/s
• Convenient desktop size: 298 mm x 221 mm x 403 mm
• Highly accurate

Supplied with

1 x IdeaWerk Pro 3D printer, 1x user manual, 1x reel of clear 1kg PLA filament and 1x accessory kit containing everything you will need to get started

Approvals

CE

Standards

ROHS Compliant, FCC, Reach and PAHs regulations

You may be interested in
RS PRO iTX PC 3D Printer
₹ 229,044.07Each (Exc. GST)