RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2

Technical Document
Specifications
Brand
RS ProConnection Port Thread
NPT 3/8
Thread Size
3/8
Maximum Operating Pressure
700 bar
Manufacturer Series
AZ
Body Material
Steel
Thread Standard
NPT
Number of Ports
2
Country of Origin
Spain
₹ 10,643.12
₹ 10,643.12 Each (Exc. GST)
₹ 12,558.88
₹ 12,558.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,643.12
₹ 10,643.12 Each (Exc. GST)
₹ 12,558.88
₹ 12,558.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
NPT 3/8
Thread Size
3/8
Maximum Operating Pressure
700 bar
Manufacturer Series
AZ
Body Material
Steel
Thread Standard
NPT
Number of Ports
2
Country of Origin
Spain