RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2

RS Stock No.: 235-8210Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

NPT 3/8

Thread Size

3/8in

Maximum Operating Pressure

700 bar

Manufacturer Series

AZ

Body Material

Steel

Thread Standard

NPT

Number of Ports

2

Country of Origin

Spain

Stock information temporarily unavailable.

₹ 8,752.75

₹ 8,752.75 Each (Exc. GST)

₹ 10,328.25

₹ 10,328.25 Each (inc. GST)

RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,752.75

₹ 8,752.75 Each (Exc. GST)

₹ 10,328.25

₹ 10,328.25 Each (inc. GST)

RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

NPT 3/8

Thread Size

3/8in

Maximum Operating Pressure

700 bar

Manufacturer Series

AZ

Body Material

Steel

Thread Standard

NPT

Number of Ports

2

Country of Origin

Spain