RS PRO Humidity Meter, 99% Max, ±5 % Accuracy, Digital Display, Battery-Powered

RS Stock No.: 724-4197Brand: RS PRO
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

99%

Best Accuracy

±5 %

Display Type

Digital

Power Source

Battery

Battery Type

9V

Battery Life

200 h

Dimensions

193 x 59 x 26mm

Weight

140g

Minimum Operating Temperature

0°C

Height

26mm

Length

193mm

Maximum Operating Temperature

+60°C

Width

59mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Humidity Meter, 99% Max, ±5 % Accuracy, Digital Display, Battery-Powered
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Humidity Meter, 99% Max, ±5 % Accuracy, Digital Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

99%

Best Accuracy

±5 %

Display Type

Digital

Power Source

Battery

Battery Type

9V

Battery Life

200 h

Dimensions

193 x 59 x 26mm

Weight

140g

Minimum Operating Temperature

0°C

Height

26mm

Length

193mm

Maximum Operating Temperature

+60°C

Width

59mm

Country of Origin

Taiwan, Province Of China

You may be interested in