RS PRO Hose Connector, Straight Camlock Coupling 2in 2in ID, 17 bar

RS Stock No.: 307-235Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

2in

Thread Size

2in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

17 bar

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 5,066.48

₹ 5,066.48 Each (Exc. GST)

₹ 5,978.45

₹ 5,978.45 Each (inc. GST)

RS PRO Hose Connector, Straight Camlock Coupling 2in 2in ID, 17 bar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,066.48

₹ 5,066.48 Each (Exc. GST)

₹ 5,978.45

₹ 5,978.45 Each (inc. GST)

RS PRO Hose Connector, Straight Camlock Coupling 2in 2in ID, 17 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

2in

Thread Size

2in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

17 bar

Country of Origin

China

You may be interested in